
PCIH49W25F9300A1-246.3 | |
|---|---|
DigiKey Part Number | 4306-PCIH49W25F9300A1-246.3-ND |
Manufacturer | |
Manufacturer Product Number | PCIH49W25F9300A1-246.3 |
Description | PCIH49W25F9300A1-246.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Positronic | Termination Press-Fit |
Series | Contact Layout, Typical 24 Signal, 25 Power |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style CompactPCI® | Current Rating (Amps) 37A |
Number of Positions 49 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Number of Rows 3 | Voltage Rating 500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.380.78040 | kr.9,519.51 |
| Unit Price without VAT: | kr.380.78040 |
|---|---|
| Unit Price with VAT: | kr.475.97550 |

