



PCIH49W25F300A1/AA-379.0 | |
|---|---|
DigiKey Part Number | 4306-PCIH49W25F300A1/AA-379.0-ND |
Manufacturer | |
Manufacturer Product Number | PCIH49W25F300A1/AA-379.0 |
Description | PCIH49W25F300A1/AA-379.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 49 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | 18 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.457.31000 | kr.457.31 |
| 10 | kr.388.71600 | kr.3,887.16 |
| 25 | kr.364.39160 | kr.9,109.79 |
| 50 | kr.347.01640 | kr.17,350.82 |
| 100 | kr.330.47480 | kr.33,047.48 |
| Unit Price without VAT: | kr.457.31000 |
|---|---|
| Unit Price with VAT: | kr.571.63750 |


