
PCIH47M300A1 | |
|---|---|
DigiKey Part Number | 4306-PCIH47M300A1-ND |
Manufacturer | |
Manufacturer Product Number | PCIH47M300A1 |
Description | BACKPLANE CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Connector Header, Male Pins Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIH47M300A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | CompactPCI® | |
Number of Positions | 47 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 23 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.377.28000 | kr.377.28 |
| 10 | kr.320.67800 | kr.3,206.78 |
| 25 | kr.300.61040 | kr.7,515.26 |
| 50 | kr.286.27320 | kr.14,313.66 |
| 100 | kr.272.62590 | kr.27,262.59 |
| Unit Price without VAT: | kr.377.28000 |
|---|---|
| Unit Price with VAT: | kr.471.60000 |

