16 Connector Header, Male Pins Through Hole Blue CompactPCI®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIC16W7M300A1/AA

DigiKey Part Number
4306-PCIC16W7M300A1/AA-ND
Manufacturer
Manufacturer Product Number
PCIC16W7M300A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Connector Header, Male Pins Through Hole Blue CompactPCI®
Datasheet
 Datasheet
EDA/CAD Models
PCIC16W7M300A1/AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Positronic
Termination
Solder
Series
Contact Layout, Typical
9 Signal, 7 Power
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Color
Blue
Connector Style
CompactPCI®
Material Flammability Rating
UL94 V-0
Number of Positions
16
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.164.59000kr.164.59
10kr.139.90500kr.1,399.05
25kr.131.14400kr.3,278.60
50kr.124.88780kr.6,244.39
100kr.118.93020kr.11,893.02
250kr.111.49220kr.27,873.05
500kr.106.17788kr.53,088.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.164.59000
Unit Price with VAT:kr.205.73750