
PCIC16W7F300A1/AA | |
---|---|
DigiKey Part Number | 4306-PCIC16W7F300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIC16W7F300A1/AA |
Description | BACKPLANE |
Customer Reference | |
Detailed Description | 16 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIC16W7F300A1/AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 9 Signal, 7 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.218.11000 | kr.218.11 |
10 | kr.185.37000 | kr.1,853.70 |
25 | kr.173.76760 | kr.4,344.19 |
50 | kr.165.47720 | kr.8,273.86 |
100 | kr.157.58590 | kr.15,758.59 |
250 | kr.147.73248 | kr.36,933.12 |
Unit Price without VAT: | kr.218.11000 |
---|---|
Unit Price with VAT: | kr.272.63750 |