PCIB24W9F300A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCIB24W9F300A1
PCIB24W9F300A1-view2

PCIB24W9F300A1

DigiKey Part Number
4306-PCIB24W9F300A1-ND
Manufacturer
Manufacturer Product Number
PCIB24W9F300A1
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI®
Datasheet
 Datasheet
EDA/CAD Models
PCIB24W9F300A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
CompactPCI®
Number of Positions
24
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
15 Signal, 9 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.279.68000kr.279.68
10kr.237.73400kr.2,377.34
25kr.222.85320kr.5,571.33
50kr.212.22280kr.10,611.14
100kr.202.10370kr.20,210.37
250kr.189.46712kr.47,366.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.279.68000
Unit Price with VAT:kr.349.60000