Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XAVAC25M/MI.0 | |
|---|---|
DigiKey Part Number | 4306-XAVAC25M/MI.0-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC25M/MI.0 |
Description | XAVAC25M/MI.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Gender Changer | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 25 Pin Male | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 25 Pin Male | Voltage Rating 300 V |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAVAC25M/MD.0/AA | Amphenol Positronic | 0 | 4306-XAVAC25M/MD.0/AA-ND | kr.6,411.39000 | Parametric Equivalent |
| XAVAC25M/MI.5T/AA | Amphenol Positronic | 0 | 4306-XAVAC25M/MI.5T/AA-ND | kr.13,721.41000 | Parametric Equivalent |
| XAVAC25M/MS.0/AA | Amphenol Positronic | 0 | 4306-XAVAC25M/MS.0/AA-ND | kr.5,281.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.4,281.62500 | kr.8,563.25 |
| Unit Price without VAT: | kr.4,281.62500 |
|---|---|
| Unit Price with VAT: | kr.5,352.03125 |

