Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCDD44S98S0T2C | |
|---|---|
DigiKey Part Number | 4306-PCDD44S98S0T2C-ND |
Manufacturer | |
Manufacturer Product Number | PCDD44S98S0T2C |
Description | PCDD44S98S0T2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDD44F98S0T20/AA | Amphenol Positronic | 0 | 4306-PCDD44F98S0T20/AA-ND | kr.679.59100 | Parametric Equivalent |
| PCDD44F98S0T2S-15 | Amphenol Positronic | 0 | 4306-PCDD44F98S0T2S-15-ND | kr.1,683.44100 | Parametric Equivalent |
| PCDD44F98S0T2S/AA-15 | Amphenol Positronic | 0 | 4306-PCDD44F98S0T2S/AA-15-ND | kr.1,683.44100 | Parametric Equivalent |
| PCDD44F98S0T2X | Amphenol Positronic | 0 | 4306-PCDD44F98S0T2X-ND | kr.735.10400 | Parametric Equivalent |
| PCDD44F98S0T2X/AA | Amphenol Positronic | 0 | 4306-PCDD44F98S0T2X/AA-ND | kr.681.57500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.927.39000 | kr.9,273.90 |
| Unit Price without VAT: | kr.927.39000 |
|---|---|
| Unit Price with VAT: | kr.1,159.23750 |

