PCDD44S98S00S/AA-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.695.94800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.648.30900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.829.81700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.911.62900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,305.60300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.895.00500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,658.52500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,061.50000
Datasheet
Image for PCDD44S98S00S/AA-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDD44S98S00S/AA-15

DigiKey Part Number
4306-PCDD44S98S00S/AA-15-ND
Manufacturer
Manufacturer Product Number
PCDD44S98S00S/AA-15
Description
PCDD44S98S00S/AA-15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Board Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Press-Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCDD44F98S00XAmphenol Positronic04306-PCDD44F98S00X-NDkr.695.94800Parametric Equivalent
PCDD44F98S00X/AAAmphenol Positronic04306-PCDD44F98S00X/AA-NDkr.648.30900Parametric Equivalent
PCDD44S98S000Amphenol Positronic04306-PCDD44S98S000-NDkr.829.81700Parametric Equivalent
PCDD44S98S000/AAAmphenol Positronic04306-PCDD44S98S000/AA-NDkr.911.62900Parametric Equivalent
PCDD44S98S000/AA-14Amphenol Positronic04306-PCDD44S98S000/AA-14-NDkr.1,305.60300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,594.65600kr.15,946.56
Unit Price without VAT:kr.1,594.65600
Unit Price with VAT:kr.1,993.32000