PCDD15M98S00Z-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.510.44600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.415.63417
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.285.81118
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.332.65133
Datasheet
Image for PCDD15M98S00Z-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDD15M98S00Z-15

DigiKey Part Number
4306-PCDD15M98S00Z-15-ND
Manufacturer
Manufacturer Product Number
PCDD15M98S00Z-15
Description
PCDD15M98S00Z-15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Press-Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCDD15M98S00S-15Amphenol Positronic04306-PCDD15M98S00S-15-NDkr.510.44600Parametric Equivalent
PCDD15M98S00Z-14Amphenol Positronic04306-PCDD15M98S00Z-14-NDkr.415.63417Parametric Equivalent
PCDD15M98S00Z/AAAmphenol Positronic04306-PCDD15M98S00Z/AA-NDkr.285.81118Parametric Equivalent
PCDD15M98S0V3Z/AAAmphenol Positronic04306-PCDD15M98S0V3Z/AA-NDkr.332.65133Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.456.09364kr.5,017.03
Unit Price without VAT:kr.456.09364
Unit Price with VAT:kr.570.11705