Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCD9S98S000 | |
|---|---|
DigiKey Part Number | 4306-PCD9S98S000-ND |
Manufacturer | |
Manufacturer Product Number | PCD9S98S000 |
Description | PCD9S98S000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD9F98S000/AA-15 | Amphenol Positronic | 0 | 4306-PCD9F98S000/AA-15-ND | kr.360.80071 | Parametric Equivalent |
| PCD9F98S00S/AA | Amphenol Positronic | 0 | 4306-PCD9F98S00S/AA-ND | kr.271.36579 | Parametric Equivalent |
| PCD9F98S00X | Amphenol Positronic | 0 | 4306-PCD9F98S00X-ND | kr.156.46219 | Parametric Equivalent |
| PCD9F98S00X-14 | Amphenol Positronic | 0 | 4306-PCD9F98S00X-14-ND | kr.310.35625 | Parametric Equivalent |
| PCD9F98S00X/AA-14 | Amphenol Positronic | 0 | 4306-PCD9F98S00X/AA-14-ND | kr.310.35625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.269.09526 | kr.5,112.81 |
| Unit Price without VAT: | kr.269.09526 |
|---|---|
| Unit Price with VAT: | kr.336.36908 |

