Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCD50S98S00X/AA | |
|---|---|
DigiKey Part Number | 4306-PCD50S98S00X/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCD50S98S00X/AA |
Description | PCD50S98S00X/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD50F98S000/AA | Amphenol Positronic | 0 | 4306-PCD50F98S000/AA-ND | kr.735.19900 | Parametric Equivalent |
| PCD50F98S00X/AA | Amphenol Positronic | 0 | 4306-PCD50F98S00X/AA-ND | kr.737.54500 | Parametric Equivalent |
| PCD50S98S00C | Amphenol Positronic | 0 | 4306-PCD50S98S00C-ND | kr.1,092.40700 | Parametric Equivalent |
| PCD50S98S00C-15 | Amphenol Positronic | 0 | 4306-PCD50S98S00C-15-ND | kr.1,780.81700 | Parametric Equivalent |
| PCD50S98S00X/AA-14 | Amphenol Positronic | 0 | 4306-PCD50S98S00X/AA-14-ND | kr.1,494.74400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,030.37700 | kr.10,303.77 |
| Unit Price without VAT: | kr.1,030.37700 |
|---|---|
| Unit Price with VAT: | kr.1,287.97125 |

