PCD25S98S000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.476.39091
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.409.86000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.654.96100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.778.78900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.621.99400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.915.17500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.701.45900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,141.23000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.644.60900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,011.35700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,064.13700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.741.54100
Datasheet
Image for PCD25S98S000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCD25S98S000

DigiKey Part Number
4306-PCD25S98S000-ND
Manufacturer
Manufacturer Product Number
PCD25S98S000
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Board Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Press-Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCD25F98S00S/AAAmphenol Positronic04306-PCD25F98S00S/AA-NDkr.476.39091Parametric Equivalent
PCD25F98S00XAmphenol Positronic04306-PCD25F98S00X-NDkr.409.86000Parametric Equivalent
PCD25F98S00X/AA-14Amphenol Positronic04306-PCD25F98S00X/AA-14-NDkr.654.96100Parametric Equivalent
PCD25F98S00X/AA-15Amphenol Positronic04306-PCD25F98S00X/AA-15-NDkr.778.78900Parametric Equivalent
PCD25S98S000/AAAmphenol Positronic04306-PCD25S98S000/AA-NDkr.621.99400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.585.56600kr.5,855.66
Unit Price without VAT:kr.585.56600
Unit Price with VAT:kr.731.95750