ORD9F10000/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.654.52800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.654.52800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.712.88300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.803.39200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.712.88300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.803.39200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.794.24600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.794.24600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.851.61000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,313.83560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,648.32000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.224.96000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.386.57900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.386.57900
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD9F10000/AA

DigiKey Part Number
4306-ORD9F10000/AA-ND
Manufacturer
Manufacturer Product Number
ORD9F10000/AA
Description
ORD9F10000/AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.224.96000kr.2,249.60
Unit Price without VAT:kr.224.96000
Unit Price with VAT:kr.281.20000