ORD37F100E0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.613.15400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.673.21300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.673.21300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.748.67200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.748.67200
Datasheet
Image for ORD37F100E0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD37F100E0

DigiKey Part Number
4306-ORD37F100E0-ND
Manufacturer
Manufacturer Product Number
ORD37F100E0
Description
ORD37F100E0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD37F100E0/AAAmphenol Positronic04306-ORD37F100E0/AA-NDkr.613.15400Parametric Equivalent
SD37F100E20Amphenol Positronic04306-SD37F100E20-NDkr.673.21300Parametric Equivalent
SD37F100E20/AAAmphenol Positronic04306-SD37F100E20/AA-NDkr.673.21300Parametric Equivalent
SD37F100EXAmphenol Positronic04306-SD37F100EX-NDkr.748.67200Parametric Equivalent
SD37F100EX/AAAmphenol Positronic04306-SD37F100EX/AA-NDkr.748.67200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.577.40900kr.5,774.09
Unit Price without VAT:kr.577.40900
Unit Price with VAT:kr.721.76125