


ODD78M00000 | |
|---|---|
DigiKey Part Number | 4306-ODD78M00000-ND |
Manufacturer | |
Manufacturer Product Number | ODD78M00000 |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 78 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.312.51000 | kr.312.51 |
| 10 | kr.265.64500 | kr.2,656.45 |
| 25 | kr.249.01640 | kr.6,225.41 |
| 50 | kr.237.14040 | kr.11,857.02 |
| 100 | kr.225.83360 | kr.22,583.36 |
| 250 | kr.212.72012 | kr.53,180.03 |
| Unit Price without VAT: | kr.312.51000 |
|---|---|
| Unit Price with VAT: | kr.390.63750 |


