Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD78F1000S/AA-14 | |
|---|---|
DigiKey Part Number | 4306-ODD78F1000S/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | ODD78F1000S/AA-14 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S10000 | Amphenol Positronic | 0 | 4306-DD78S10000-ND | kr.1,311.11000 | Parametric Equivalent |
| DD78S10000-759.1 | Amphenol Positronic | 0 | 4306-DD78S10000-759.1-ND | kr.1,205.84300 | Parametric Equivalent |
| DD78S10000/AA | Amphenol Positronic | 18 | 4306-DD78S10000/AA-ND | kr.1,311.11000 | Parametric Equivalent |
| DD78S10000/AA-759.1 | Amphenol Positronic | 0 | 4306-DD78S10000/AA-759.1-ND | kr.1,371.88100 | Parametric Equivalent |
| DD78S1000C | Amphenol Positronic | 0 | 4306-DD78S1000C-ND | kr.1,310.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,655.77300 | kr.16,557.73 |
| Unit Price without VAT: | kr.1,655.77300 |
|---|---|
| Unit Price with VAT: | kr.2,069.71625 |




