Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD62M4R7N0Z-14 | |
|---|---|
DigiKey Part Number | 4306-ODD62M4R7N0Z-14-ND |
Manufacturer | |
Manufacturer Product Number | ODD62M4R7N0Z-14 |
Description | ODD62M4R7N0Z-14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.314" (7.98mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD62M4R7N00 | Amphenol Positronic | 0 | 4306-ODD62M4R7N00-ND | kr.693.48200 | Parametric Equivalent |
| ODD62M4R7N00/AA | Amphenol Positronic | 0 | 4306-ODD62M4R7N00/AA-ND | kr.749.16000 | Parametric Equivalent |
| ODD62M4R7N0Z/AA-14 | Amphenol Positronic | 0 | 4306-ODD62M4R7N0Z/AA-14-ND | kr.1,206.70500 | Parametric Equivalent |
| ODD62M4R8N00 | Amphenol Positronic | 0 | 4306-ODD62M4R8N00-ND | kr.754.82100 | Parametric Equivalent |
| ODD62M4R8N00/AA | Amphenol Positronic | 0 | 4306-ODD62M4R8N00/AA-ND | kr.754.82100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,372.95900 | kr.13,729.59 |
| Unit Price without VAT: | kr.1,372.95900 |
|---|---|
| Unit Price with VAT: | kr.1,716.19875 |

