Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD44M4R700Z-15 | |
|---|---|
DigiKey Part Number | 4306-ODD44M4R700Z-15-ND |
Manufacturer | |
Manufacturer Product Number | ODD44M4R700Z-15 |
Description | ODD44M4R700Z-15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.314" (7.98mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD44M4R6000 | Amphenol Positronic | 0 | 4306-ODD44M4R6000-ND | kr.528.50200 | Parametric Equivalent |
| ODD44M4R6000/AA | Amphenol Positronic | 0 | 4306-ODD44M4R6000/AA-ND | kr.528.50200 | Parametric Equivalent |
| ODD44M4R600S | Amphenol Positronic | 0 | 4306-ODD44M4R600S-ND | kr.596.65000 | Parametric Equivalent |
| ODD44M4R7000 | Amphenol Positronic | 0 | 4306-ODD44M4R7000-ND | kr.511.04200 | Parametric Equivalent |
| ODD44M4R7000/AA | Amphenol Positronic | 0 | 4306-ODD44M4R7000/AA-ND | kr.536.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,071.15600 | kr.10,711.56 |
| Unit Price without VAT: | kr.1,071.15600 |
|---|---|
| Unit Price with VAT: | kr.1,338.94500 |

