Image for ORD9F00ANE0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD9F00ANE0/AA

DigiKey Part Number
4306-ORD9F00ANE0/AA-ND
Manufacturer
Manufacturer Product Number
ORD9F00ANE0/AA
Description
ORD9F00ANE0/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Cable Side, Male Jackscrew (4-40)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
9
Mating Cycles
500
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
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
Bulk
QuantityUnit PriceExt Price
10kr.1,842.19500kr.18,421.95
Unit Price without VAT:kr.1,842.19500
Unit Price with VAT:kr.2,302.74375