Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104M4R7NTX | |
|---|---|
DigiKey Part Number | 4306-ODD104M4R7NTX-ND |
Manufacturer | |
Manufacturer Product Number | ODD104M4R7NTX |
Description | ODD104M4R7NTX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.314" (7.98mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 5 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 6 | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD104M4R7NT20 | Amphenol Positronic | 0 | 4306-ODD104M4R7NT20-ND | kr.1,255.65600 | Parametric Equivalent |
| ODD104M4R7NT20/AA | Amphenol Positronic | 0 | 4306-ODD104M4R7NT20/AA-ND | kr.1,433.98100 | Parametric Equivalent |
| ODD104M4R7NT2S/AA | Amphenol Positronic | 0 | 4306-ODD104M4R7NT2S/AA-ND | kr.1,310.12300 | Parametric Equivalent |
| ODD104M4R7NT2X | Amphenol Positronic | 0 | 4306-ODD104M4R7NT2X-ND | kr.1,436.32100 | Parametric Equivalent |
| ODD104M4R7NT2X/AA | Amphenol Positronic | 0 | 4306-ODD104M4R7NT2X/AA-ND | kr.1,436.32100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,430.56400 | kr.14,305.64 |
| Unit Price without VAT: | kr.1,430.56400 |
|---|---|
| Unit Price with VAT: | kr.1,788.20500 |

