Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104M10G0S/AA | |
|---|---|
DigiKey Part Number | 4306-ODD104M10G0S/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD104M10G0S/AA |
Description | ODD104M10G0S/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 5 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104M10Y0S-15 | Amphenol Positronic | 0 | 4306-DD104M10Y0S-15-ND | kr.2,542.53000 | Parametric Equivalent |
| ODD104M10Y0X | Amphenol Positronic | 0 | 4306-ODD104M10Y0X-ND | kr.1,074.09100 | Parametric Equivalent |
| ODD104M10Y0X/AA | Amphenol Positronic | 0 | 4306-ODD104M10Y0X/AA-ND | kr.1,074.09100 | Parametric Equivalent |
| ODD104M10Y0Z | Amphenol Positronic | 0 | 4306-ODD104M10Y0Z-ND | kr.1,081.31900 | Parametric Equivalent |
| ODD104M10Y0Z/AA | Amphenol Positronic | 0 | 4306-ODD104M10Y0Z/AA-ND | kr.1,081.31900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,050.33100 | kr.20,503.31 |
| Unit Price without VAT: | kr.2,050.33100 |
|---|---|
| Unit Price with VAT: | kr.2,562.91375 |

