Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104F3S000/AA | |
|---|---|
DigiKey Part Number | 4306-ODD104F3S000/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD104F3S000/AA |
Description | ODD104F3S000/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 5 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104S32S000/AA | Amphenol Positronic | 0 | 4306-DD104S32S000/AA-ND | kr.1,465.40900 | Parametric Equivalent |
| DD104S3S000/AA | Amphenol Positronic | 88 | 4306-DD104S3S000/AA-ND | kr.1,945.05000 | Parametric Equivalent |
| ODD104F3S000 | Amphenol Positronic | 0 | 4306-ODD104F3S000-ND | kr.1,075.04800 | Parametric Equivalent |
| SDD104S32S500G | Amphenol Positronic | 0 | 4306-SDD104S32S500G-ND | kr.5,713.29100 | Parametric Equivalent |
| SDD104S3S00G | Amphenol Positronic | 0 | 4306-SDD104S3S00G-ND | kr.6,675.86200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,075.04800 | kr.10,750.48 |
| Unit Price without VAT: | kr.1,075.04800 |
|---|---|
| Unit Price with VAT: | kr.1,343.81000 |


