
FC8022D2/AA | |
---|---|
DigiKey Part Number | 4306-FC8022D2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC8022D2/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | FC8022D2/AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.18000 | kr.10.18 |
10 | kr.8.66600 | kr.86.66 |
25 | kr.8.12280 | kr.203.07 |
50 | kr.7.73500 | kr.386.75 |
100 | kr.7.36450 | kr.736.45 |
250 | kr.6.90328 | kr.1,725.82 |
500 | kr.6.57370 | kr.3,286.85 |
1.000 | kr.6.25984 | kr.6,259.84 |
2.500 | kr.5.86811 | kr.14,670.27 |
Unit Price without VAT: | kr.10.18000 |
---|---|
Unit Price with VAT: | kr.12.72500 |