
MS120N | |
|---|---|
DigiKey Part Number | 4306-MS120N-ND |
Manufacturer | |
Manufacturer Product Number | MS120N |
Description | MS120N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 20 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.10.28300 | kr.102.83 |
| 25 | kr.9.63680 | kr.240.92 |
| 50 | kr.9.17660 | kr.458.83 |
| 100 | kr.8.73780 | kr.873.78 |
| 250 | kr.8.19028 | kr.2,047.57 |
| 500 | kr.7.79908 | kr.3,899.54 |
| 1.000 | kr.7.42687 | kr.7,426.87 |
| 2.500 | kr.6.96213 | kr.17,405.33 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

