Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MGH3MSC0H7 | |
|---|---|
DigiKey Part Number | 4306-MGH3MSC0H7-ND |
Manufacturer | |
Manufacturer Product Number | MGH3MSC0H7 |
Description | CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Diallyl Phthalate (DAP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Green |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 3 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Orientation Keyed | Applications Industrial, Medical, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGH3MSC00 | Amphenol Positronic | 0 | 4306-MGH3MSC00-ND | kr.74.02000 | Parametric Equivalent |
| MGH3MSC00/AA | Amphenol Positronic | 0 | 4306-MGH3MSC00/AA-ND | kr.76.15615 | Parametric Equivalent |
| MGH3MSC0H7/AA | Amphenol Positronic | 0 | 4306-MGH3MSC0H7/AA-ND | kr.131.01611 | Parametric Equivalent |
| MGH3MSCLR0 | Amphenol Positronic | 0 | 4306-MGH3MSCLR0-ND | kr.216.19682 | Parametric Equivalent |
| MGH3MSCLR0/AA | Amphenol Positronic | 0 | 4306-MGH3MSCLR0/AA-ND | kr.216.19682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr.131.01611 | kr.4,716.58 |
| Unit Price without VAT: | kr.131.01611 |
|---|---|
| Unit Price with VAT: | kr.163.77014 |

