MD9P5R50T20/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 23
Unit Price: kr.249.99000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.223.80182
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.223.80182
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.260.10368

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.150.27000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.218.69273

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.225.34364
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.223.80182
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.223.80182
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.288.65294
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.324.05867
Image for MD9P5R50T20/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9P5R50T20/AA

DigiKey Part Number
4306-MD9P5R50T20/AA-ND
Manufacturer
Manufacturer Product Number
MD9P5R50T20/AA
Description
MD9P5R50T20/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9M5R7000/AAAmphenol Positronic234306-HDC9M5R7000/AA-NDkr.249.99000Parametric Equivalent
MD9M5R40T20Amphenol Positronic04306-MD9M5R40T20-NDkr.223.80182Parametric Equivalent
MD9M5R40T20/AAAmphenol Positronic04306-MD9M5R40T20/AA-NDkr.223.80182Parametric Equivalent
MD9M5R700SAmphenol Positronic04306-MD9M5R700S-NDkr.260.10368Parametric Equivalent
MD9M5R700Z/AAAmphenol Positronic04306-MD9M5R700Z/AA-NDkr.150.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15kr.336.35800kr.5,045.37
Unit Price without VAT:kr.336.35800
Unit Price with VAT:kr.420.44750