Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9M5R7000-759.0 | |
|---|---|
DigiKey Part Number | 4306-MD9M5R7000-759.0-ND |
Manufacturer | |
Manufacturer Product Number | MD9M5R7000-759.0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9M5R600S/AA | Amphenol Positronic | 0 | 4306-MD9M5R600S/AA-ND | kr.243.95350 | Parametric Equivalent |
| MD9M5R7000 | Amphenol Positronic | 0 | 4306-MD9M5R7000-ND | kr.143.10324 | Parametric Equivalent |
| MD9M5R7000/AA | Amphenol Positronic | 0 | 4306-MD9M5R7000/AA-ND | kr.143.10324 | Parametric Equivalent |
| MD9M5R7000/AA-759.0 | Amphenol Positronic | 0 | 4306-MD9M5R7000/AA-759.0-ND | kr.264.85333 | Parametric Equivalent |
| MD9M5R700S/AA | Amphenol Positronic | 0 | 4306-MD9M5R700S/AA-ND | kr.251.93474 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.264.85333 | kr.4,767.36 |
| Unit Price without VAT: | kr.264.85333 |
|---|---|
| Unit Price with VAT: | kr.331.06666 |

