MD9M3S0T0-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.137.84429
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.137.84429
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.123.48051

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.254.44421
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.200.32833
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.259.18947
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.259.18947
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.104.47106
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.120.28875

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.122.72825
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.208.92217
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.127.12179

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.127.12179
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.234.52286
Datasheet
Image for MD9M3S0T0-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9M3S0T0-14

DigiKey Part Number
4306-MD9M3S0T0-14-ND
Manufacturer
Manufacturer Product Number
MD9M3S0T0-14
Description
MD9M3S0T0-14
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Polyamide (PA), Nylon
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD9M32S0T2XAmphenol Positronic04306-MD9M32S0T2X-NDkr.137.84429Parametric Equivalent
MD9M32S20T2XAmphenol Positronic04306-MD9M32S20T2X-NDkr.137.84429Parametric Equivalent
MD9M32S5000Amphenol Positronic04306-MD9M32S5000-NDkr.123.48051Parametric Equivalent
MD9M32S70T2SAmphenol Positronic04306-MD9M32S70T2S-NDkr.254.44421Parametric Equivalent
MD9M33S0T2X/AAAmphenol Positronic04306-MD9M33S0T2X/AA-NDkr.200.32833Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
23kr.208.92217kr.4,805.21
Unit Price without VAT:kr.208.92217
Unit Price with VAT:kr.261.15271