MD9F50000/AA-15-759.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.124.38775
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.452.42273
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.121.77550
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.440.54364
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.440.54364
Datasheet
Image for MD9F50000/AA-15-759.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9F50000/AA-15-759.0

DigiKey Part Number
4306-MD9F50000/AA-15-759.0-ND
Manufacturer
Manufacturer Product Number
MD9F50000/AA-15-759.0
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Backset Spacing
0.283" (7.20mm)
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD9F50000Amphenol Positronic04306-MD9F50000-NDkr.124.38775Parametric Equivalent
MD9F50000-15-759.0Amphenol Positronic04306-MD9F50000-15-759.0-NDkr.452.42273Parametric Equivalent
MD9F50000/AAAmphenol Positronic04306-MD9F50000/AA-NDkr.121.77550Parametric Equivalent
MD9F5000S-15Amphenol Positronic04306-MD9F5000S-15-NDkr.440.54364Parametric Equivalent
MD9F5000S/AA-15Amphenol Positronic04306-MD9F5000S/AA-15-NDkr.440.54364Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.452.42273kr.4,976.65
Unit Price without VAT:kr.452.42273
Unit Price with VAT:kr.565.52841