MD9F3S500S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.448.73364
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.431.11455
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.228.95773
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.213.60000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.112.76977
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.133.55750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.136.49500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.140.88943
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.140.88943
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.255.04842
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.142.74429
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.252.97263
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.252.97263
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.319.58267
Datasheet
Image for MD9F3S500S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9F3S500S

DigiKey Part Number
4306-MD9F3S500S-ND
Manufacturer
Manufacturer Product Number
MD9F3S500S
Description
MD9F3S500S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Polyamide (PA), Nylon
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD9F32S0T2X-15Amphenol Positronic04306-MD9F32S0T2X-15-NDkr.448.73364Parametric Equivalent
MD9F32S0T2X/AA-15Amphenol Positronic04306-MD9F32S0T2X/AA-15-NDkr.431.11455Parametric Equivalent
MD9F32S0V30Amphenol Positronic04306-MD9F32S0V30-NDkr.228.95773Parametric Equivalent
MD9F32S20T2XAmphenol Positronic04306-MD9F32S20T2X-NDkr.213.60000Parametric Equivalent
MD9F3S00X/AAAmphenol Positronic04306-MD9F3S00X/AA-NDkr.112.76977Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
21kr.228.43619kr.4,797.16
Unit Price without VAT:kr.228.43619
Unit Price with VAT:kr.285.54524