
MD9F20JVL0 | |
|---|---|
DigiKey Part Number | 4306-MD9F20JVL0-ND |
Manufacturer | |
Manufacturer Product Number | MD9F20JVL0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.544.67000 | kr.544.67 |
| 10 | kr.463.00400 | kr.4,630.04 |
| 25 | kr.434.03880 | kr.10,850.97 |
| 50 | kr.413.34520 | kr.20,667.26 |
| 100 | kr.393.64240 | kr.39,364.24 |
| Unit Price without VAT: | kr.544.67000 |
|---|---|
| Unit Price with VAT: | kr.680.83750 |

