Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD50M5R70V5Z/AA | |
|---|---|
DigiKey Part Number | 4306-MD50M5R70V5Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD50M5R70V5Z/AA |
Description | MD50M5R70V5Z/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA), Nylon | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.556.50600 | kr.5,565.06 |
| Unit Price without VAT: | kr.556.50600 |
|---|---|
| Unit Price with VAT: | kr.695.63250 |

