MD50M5B800X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.499.12300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.522.84100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.517.76200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.490.33600
Image for MD50M5B800X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD50M5B800X

DigiKey Part Number
4306-MD50M5B800X-ND
Manufacturer
Manufacturer Product Number
MD50M5B800X
Description
MD50M5B800X
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
5 (DD, D)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD50M5B000Amphenol Positronic04306-MD50M5B000-NDkr.499.12300Parametric Equivalent
MD50M5B000/AAAmphenol Positronic04306-MD50M5B000/AA-NDkr.522.84100Parametric Equivalent
MD50M5B800X/AAAmphenol Positronic04306-MD50M5B800X/AA-NDkr.517.76200Parametric Equivalent
MD50M5R6000/AAAmphenol Positronic04306-MD50M5R6000/AA-NDkr.490.33600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.494.69100kr.4,946.91
Unit Price without VAT:kr.494.69100
Unit Price with VAT:kr.618.36375