Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD50M3S00S/AA | |
|---|---|
DigiKey Part Number | 4306-MD50M3S00S/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD50M3S00S/AA |
Description | MD50M3S00S/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD50M32S000-15 | Amphenol Positronic | 0 | 4306-MD50M32S000-15-ND | kr.1,002.13800 | Parametric Equivalent |
| MD50M32S000/AA | Amphenol Positronic | 0 | 4306-MD50M32S000/AA-ND | kr.405.23167 | Parametric Equivalent |
| MD50M3S000/AA | Amphenol Positronic | 0 | 4306-MD50M3S000/AA-ND | kr.333.91533 | Parametric Equivalent |
| MD50M3S00Z | Amphenol Positronic | 0 | 4306-MD50M3S00Z-ND | kr.330.33067 | Parametric Equivalent |
| MD50M3S200S/AA-15 | Amphenol Positronic | 0 | 4306-MD50M3S200S/AA-15-ND | kr.777.65200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.385.36000 | kr.5,009.68 |
| Unit Price without VAT: | kr.385.36000 |
|---|---|
| Unit Price with VAT: | kr.481.70000 |

