Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD50F200EX | |
|---|---|
DigiKey Part Number | 4306-MD50F200EX-ND |
Manufacturer | |
Manufacturer Product Number | MD50F200EX |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD50F200E0 | Amphenol Positronic | 0 | 4306-MD50F200E0-ND | kr.1,031.85600 | Parametric Equivalent |
| MD50F200E0/AA | Amphenol Positronic | 0 | 4306-MD50F200E0/AA-ND | kr.1,031.85600 | Parametric Equivalent |
| MD50F200EX/AA | Amphenol Positronic | 0 | 4306-MD50F200EX/AA-ND | kr.1,034.22800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,034.22800 | kr.10,342.28 |
| Unit Price without VAT: | kr.1,034.22800 |
|---|---|
| Unit Price with VAT: | kr.1,292.78500 |

