MD37M32000X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 10
Unit Price: kr.546.25000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.257.63737
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.276.11389
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.673.87200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.288.65294
Datasheet
Image for MD37M32000X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD37M32000X/AA

DigiKey Part Number
4306-MD37M32000X/AA-ND
Manufacturer
Manufacturer Product Number
MD37M32000X/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Polyamide (PA), Nylon
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC37M30000Amphenol Positronic104306-HDC37M30000-NDkr.546.25000Parametric Equivalent
MD37M30000/AAAmphenol Positronic04306-MD37M30000/AA-NDkr.257.63737Parametric Equivalent
MD37M3000ZAmphenol Positronic04306-MD37M3000Z-NDkr.276.11389Parametric Equivalent
MD37M320000/AA-15Amphenol Positronic04306-MD37M320000/AA-15-NDkr.673.87200Parametric Equivalent
MD37M32000XAmphenol Positronic04306-MD37M32000X-NDkr.288.65294Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
17kr.288.65294kr.4,907.10
Unit Price without VAT:kr.288.65294
Unit Price with VAT:kr.360.81618