MD25M32S0T20/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.283.14444

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.351.29500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.338.84143
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.284.77765

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.284.77765
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.296.37125

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.312.46688
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.255.52667

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.219.28957
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.235.18095

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.235.18095
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.248.87350

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.248.87350
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.317.02375
Datasheet
Image for MD25M32S0T20/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD25M32S0T20/AA

DigiKey Part Number
4306-MD25M32S0T20/AA-ND
Manufacturer
Manufacturer Product Number
MD25M32S0T20/AA
Description
MD25M32S0T20/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polyamide (PA), Nylon
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD25M32S0T20Amphenol Positronic04306-MD25M32S0T20-NDkr.283.14444Parametric Equivalent
MD25M32S0T2SAmphenol Positronic04306-MD25M32S0T2S-NDkr.351.29500Parametric Equivalent
MD25M32S0T2S/AAAmphenol Positronic04306-MD25M32S0T2S/AA-NDkr.338.84143Parametric Equivalent
MD25M32S0T30Amphenol Positronic04306-MD25M32S0T30-NDkr.284.77765Parametric Equivalent
MD25M32S0T30/AAAmphenol Positronic04306-MD25M32S0T30/AA-NDkr.284.77765Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
18kr.283.14444kr.5,096.60
Unit Price without VAT:kr.283.14444
Unit Price with VAT:kr.353.93055