Parametric Equivalent
Parametric Equivalent

MD25F200EX | |
|---|---|
DigiKey Part Number | 4306-MD25F200EX-ND |
Manufacturer | |
Manufacturer Product Number | MD25F200EX |
Description | MD25F200EX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD25F20000 | Amphenol Positronic | 0 | 4306-MD25F20000-ND | kr.523.38300 | Parametric Equivalent |
| MD25F2000X/AA | Amphenol Positronic | 0 | 4306-MD25F2000X/AA-ND | kr.525.74800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.577.57300 | kr.5,775.73 |
| Unit Price without VAT: | kr.577.57300 |
|---|---|
| Unit Price with VAT: | kr.721.96625 |

