Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15M32000Z/AA | |
|---|---|
DigiKey Part Number | 4306-MD15M32000Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD15M32000Z/AA |
Description | MD15M32000Z/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15M30000/AA | Amphenol Positronic | 0 | 4306-MD15M30000/AA-ND | kr.100.38604 | Parametric Equivalent |
| MD15M3000S | Amphenol Positronic | 0 | 4306-MD15M3000S-ND | kr.154.16688 | Parametric Equivalent |
| MD15M3000S/AA-14 | Amphenol Positronic | 0 | 4306-MD15M3000S/AA-14-ND | kr.292.51647 | Parametric Equivalent |
| MD15M3000Z | Amphenol Positronic | 0 | 4306-MD15M3000Z-ND | kr.109.44956 | Parametric Equivalent |
| MD15M300V30 | Amphenol Positronic | 0 | 4306-MD15M300V30-ND | kr.140.40029 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | kr.129.66132 | kr.4,927.13 |
| Unit Price without VAT: | kr.129.66132 |
|---|---|
| Unit Price with VAT: | kr.162.07665 |

