Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15F3S00X/AA | |
|---|---|
DigiKey Part Number | 4306-MD15F3S00X/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD15F3S00X/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15F32S0V30 | Amphenol Positronic | 0 | 4306-MD15F32S0V30-ND | kr.281.97167 | Parametric Equivalent |
| MD15F32S500X/AA | Amphenol Positronic | 0 | 4306-MD15F32S500X/AA-ND | kr.256.19600 | Parametric Equivalent |
| MD15F32S7F00-14 | Amphenol Positronic | 0 | 4306-MD15F32S7F00-14-ND | kr.635.12200 | Parametric Equivalent |
| MD15F3S00X/AA-759.0 | Amphenol Positronic | 0 | 4306-MD15F3S00X/AA-759.0-ND | kr.296.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.218.00091 | kr.4,796.02 |
| Unit Price without VAT: | kr.218.00091 |
|---|---|
| Unit Price with VAT: | kr.272.50114 |

