MCDD78MG4R7N0K/AA-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCDD78MG4R7N0K/AA-15

MCDD78MG4R7N0K/AA-15

DigiKey Part Number
4306-MCDD78MG4R7N0K/AA-15-ND
Manufacturer
Manufacturer Product Number
MCDD78MG4R7N0K/AA-15
Description
CONN D-SUB HD PLG 78POS R/A SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
0.406" (10.30mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,043.84000kr.6,043.84
10kr.5,429.83700kr.54,298.37
Manufacturers Standard Package
Unit Price without VAT:kr.6,043.84000
Unit Price with VAT:kr.7,554.80000