
| MC8022M/AA | |
|---|---|
| DigiKey Part Number | 4306-MC8022M/AA-ND | 
| Manufacturer | |
| Manufacturer Product Number | MC8022M/AA | 
| Description | CONTACTS | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Pin Contact Gold Crimp 22-30 AWG Machined | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Positronic | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Machined | |
| Pin or Socket | Pin | |
| Contact Termination | Crimp | |
| Wire Gauge | 22-30 AWG | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Grade | - | |
| Qualification | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.28.93000 | kr.28.93 | 
| 10 | kr.24.58900 | kr.245.89 | 
| 25 | kr.23.05040 | kr.576.26 | 
| 50 | kr.21.94820 | kr.1,097.41 | 
| 100 | kr.20.89980 | kr.2,089.98 | 
| 250 | kr.19.59116 | kr.4,897.79 | 
| 500 | kr.18.65638 | kr.9,328.19 | 
| 1.000 | kr.17.76659 | kr.17,766.59 | 
| 2.500 | kr.16.65534 | kr.41,638.35 | 
| Unit Price without VAT: | kr.28.93000 | 
|---|---|
| Unit Price with VAT: | kr.36.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark