
MC8020D | |
|---|---|
DigiKey Part Number | 4306-MC8020D-ND |
Manufacturer | |
Manufacturer Product Number | MC8020D |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.03000 | kr.13.03 |
| 10 | kr.11.52600 | kr.115.26 |
| 100 | kr.10.21620 | kr.1,021.62 |
| 1.000 | kr.9.05316 | kr.9,053.16 |
| Unit Price without VAT: | kr.13.03000 |
|---|---|
| Unit Price with VAT: | kr.16.28750 |


