Image for MC1210NS-PA563 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1210NS-PA563

DigiKey Part Number
4306-MC1210NS-PA563-ND
Manufacturer
Manufacturer Product Number
MC1210NS-PA563
Description
MC1210NS-PA563
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 10 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol Positronic
Wire Gauge
10 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Contact Finish Thickness
Flash
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.26.45936kr.6,614.84
Unit Price without VAT:kr.26.45936
Unit Price with VAT:kr.33.07420