Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-3Z | |
|---|---|
DigiKey Part Number | 4306-M24308/8-3Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-3Z |
Description | CONN D-SUB PLUG 25POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-304F | Amphenol Positronic | 0 | 4306-M24308/4-304F-ND | kr.204.16080 | Parametric Equivalent |
| M24308/4-304Z | Amphenol Positronic | 0 | 4306-M24308/4-304Z-ND | kr.211.08920 | Parametric Equivalent |
| M24308/4-315F | Amphenol Positronic | 0 | 4306-M24308/4-315F-ND | kr.248.87280 | Parametric Equivalent |
| M24308/4-315Z | Amphenol Positronic | 0 | 4306-M24308/4-315Z-ND | kr.237.33680 | Parametric Equivalent |
| M24308/4-342 | Amphenol Positronic | 0 | 4306-M24308/4-342-ND | kr.1,188.42800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,230.02600 | kr.30,750.65 |
| Unit Price without VAT: | kr.1,230.02600 |
|---|---|
| Unit Price with VAT: | kr.1,537.53250 |

