Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-474P | |
|---|---|
DigiKey Part Number | 4306-M24308/6-474P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-474P |
Description | CONN D-SUB HD RCPT 104POS CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 5 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104S10000-50 | Amphenol Positronic | 0 | 4306-DD104S10000-50-ND | kr.3,813.26900 | Parametric Equivalent |
| DD104S1000C-50 | Amphenol Positronic | 0 | 4306-DD104S1000C-50-ND | kr.3,158.98100 | Parametric Equivalent |
| DD104S1F00C | Amphenol Positronic | 0 | 4306-DD104S1F00C-ND | kr.1,786.25100 | Parametric Equivalent |
| M24308/2-16F | Amphenol Positronic | 0 | 4306-M24308/2-16F-ND | kr.765.17200 | Parametric Equivalent |
| M24308/2-16P | Amphenol Positronic | 0 | 4306-M24308/2-16P-ND | kr.1,299.63160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.6,488.79200 | kr.162,219.80 |
| Unit Price without VAT: | kr.6,488.79200 |
|---|---|
| Unit Price with VAT: | kr.8,110.99000 |

