M24308/23-369 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,773.85000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,718.19700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,735.25800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,636.98800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,646.91200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,188.56800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,319.44080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,869.34920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,910.95480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,933.30440

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,365.52520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,417.95440

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,424.67680

Parametric Equivalent


Amphenol Positronic
In Stock: 428
Unit Price: kr.910.04000
Image for M24308/23-369 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-369

DigiKey Part Number
4306-M24308/23-369-ND
Manufacturer
Manufacturer Product Number
M24308/23-369
Description
CONN D-SUB HD RCPT 44P VERT SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD44S3P00C-15Amphenol Positronic04306-DD44S3P00C-15-NDkr.1,773.85000Parametric Equivalent
DD44S3S0V30-15Amphenol Positronic04306-DD44S3S0V30-15-NDkr.1,718.19700Parametric Equivalent
M24308/2-363PAmphenol Positronic04306-M24308/2-363P-NDkr.1,735.25800Parametric Equivalent
M24308/2-363ZAmphenol Positronic04306-M24308/2-363Z-NDkr.1,636.98800Parametric Equivalent
M24308/23-163Amphenol Positronic04306-M24308/23-163-NDkr.2,646.91200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,463.98480kr.36,599.62
Unit Price without VAT:kr.1,463.98480
Unit Price with VAT:kr.1,829.98100