Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-343 | |
|---|---|
DigiKey Part Number | 4306-M24308/8-343-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-343 |
Description | CONN D-SUB PLUG 37POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-305F | Amphenol Positronic | 0 | 4306-M24308/4-305F-ND | kr.230.51480 | Parametric Equivalent |
| M24308/4-305Z | Amphenol Positronic | 0 | 4306-M24308/4-305Z-ND | kr.230.51480 | Parametric Equivalent |
| M24308/4-316F | Amphenol Positronic | 0 | 4306-M24308/4-316F-ND | kr.258.70240 | Parametric Equivalent |
| M24308/4-316Z | Amphenol Positronic | 0 | 4306-M24308/4-316Z-ND | kr.258.70240 | Parametric Equivalent |
| M24308/4-343 | Amphenol Positronic | 0 | 4306-M24308/4-343-ND | kr.1,475.23920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,707.45840 | kr.42,686.46 |
| Unit Price without VAT: | kr.1,707.45840 |
|---|---|
| Unit Price with VAT: | kr.2,134.32300 |

