Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-334Z | |
|---|---|
DigiKey Part Number | 4306-M24308/8-334Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-334Z |
Description | CONN D-SUB HD HSG PLUG 104POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 104 Position |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Yellow Chromate Zinc Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 104 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 5 | Note Contacts Sold Separately |
Shell Size, Connector Layout 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-334F | Amphenol Positronic | 0 | 4306-M24308/4-334F-ND | kr.339.86960 | Parametric Equivalent |
| M24308/4-334K | Amphenol Positronic | 0 | 4306-M24308/4-334K-ND | kr.438.00520 | Parametric Equivalent |
| M24308/4-334Z | Amphenol Positronic | 0 | 4306-M24308/4-334Z-ND | kr.315.58000 | Parametric Equivalent |
| M24308/8-334F | Amphenol Positronic | 0 | 4306-M24308/8-334F-ND | kr.438.28680 | Parametric Equivalent |
| M24308/8-400 | Amphenol Positronic | 0 | 4306-M24308/8-400-ND | kr.1,893.16200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.438.28680 | kr.10,957.17 |
| Unit Price without VAT: | kr.438.28680 |
|---|---|
| Unit Price with VAT: | kr.547.85850 |

